Quantity | Price |
---|---|
1+ | $6,380.120 |
Product Information
Product Overview
The TCPA400 CAL from Tektronix is an AC/DC current amplifier. This family is a highly advanced current measurement system for today's current measurement needs. When connected to Tektronix oscilloscopes with TEKPROBE Level II, TekConnect (w/ TCA-BNC) or TekVPI (w/ TPA-BNC) interfaces, current measurements and calculations are simple and easy. The TCPA400 amplifier when used with TCP404XL current probe measures 500A DC continuous and 750A DC continuous, derated with duty cycle. Typically applicable at development and analysis solutions for designers, installers and service personnel in telecomm, data comm, computer and semiconductor power electronics environments for power supplies, semiconductor devices, electronic ballasts, industrial/consumer electronics, mobile communications, motor drives and transportation systems.
- Calibrated AC/DC current amplifier
- Automatic scaling and units, on-screen readout reduces measurement errors with no hand calculations
- AC/DC input coupling, split-core construction allows easy circuit connection
- Low insertion impedance reduces device under test loading
- Status indicators provide visual operating status and notification of potential error conditions
- Lower DC drift and noise allows improved low level current measurements
- Certified for use in U.S, Canada and Europe, complies with applicable IEC standards
- 90V to 264V, 47 to 440Hz, 50W power requirements and operating temperature of 0°C to +50°C
- Current measurement systems seamlessly integrate with TDS series oscilloscope
- Dimension of 17.3cm x 16.7cm x 9.14cm (6.8in x 6.6in x 3.6in), weight of 1.14Kg (2.5lb)
Applications
Test & Measurement
Contents
TCPA400 current probe amplifier, Instruction/service manual, TEKPROBE interface cable, Male-to-Male BNC cable (50 ohm), 50 ohm feedthrough termination, Certificate of traceable calibration.
Technical Specifications
Current Probe Amplifier
-
Tektronix TCP404XL Current Probe
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate