Product Information
Product Overview
The TDS3034C CAL D from Tektronix is a TDS3000C series digital phosphor oscilloscope with 300MHz bandwidth and 4 analogue channels. This oscilloscope captures and displays signal to help to evaluate designs with 6.5inch liquid-crystal TFT colour display and 640 x 480 pixels VGA display resolution. It features 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). Unlike other comparable oscilloscopes, the TDS3000C series math and measurement allows user to use the full acquisition record length or isolate a specific occurrence within an acquisition. Utilizing the built-in Ethernet port, eScope web-based remote control allows user to a control TDS3000C series oscilloscope from anywhere using internet and your PC. Typical applications include digital design and debug, video installation and service, power supply design, education and training, telecommunications mask testing, manufacturing test and general bench testing.
- Calibrated with data oscilloscope, 2.5MS/s sample rate, 10K point record length
- Rise time is 1.2ns, 3600wfms/s continuous waveform capture rate
- Multiple language user interface, WaveAlert automatic waveform anomaly detection
- Front-panel USB host port for easy storage and transfer of measurement data
- TekProbe interface supports active, differential and current probes for automatic scaling and units
- Quickly debug and characterize signals with DRT sampling technology and sin (x)/x interpolation
- Optional internal battery operation provides up to three hours without line power
- Supply voltage is 100VRMS to 240VRMS ±10%, power consumption maximum is 75W
- UL61010B-1, CSA61010.1, EN61010-1, IEC61010-1 safety standard
- Dimension is 375mm H x 176mm W x 149mm D, weight is 3.2Kg, operating temperature is 0°C to +50°C
Applications
Test & Measurement
Contents
TDS3034C digital phosphor oscilloscope, P6139B 500MHz 10x passive probe, Front protective cover, Accessory tray, Documentation CD, Front panel overlay, Installation and safety manual, Power cord, OpenChoice PC connectivity software, NIM/NIST-traceable certificate of calibration.
Technical Specifications
TDS3000C Series
300MHz
10 kpts
VGA LCD Color
3 Years
To Be Advised
4 Channel
2.5GSPS
1.2ns
One 500MHz P6139A Passive Probe Per Ch, OpenChoice Desktop S/w, Accessory Tray, Certificate of Cal
EU, UK
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate