Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTMDP0200 CAL
Newark Part No.42AC0480
Product RangeTMDP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,810.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4,810.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTMDP0200 CAL
Newark Part No.42AC0480
Product RangeTMDP Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth200MHz
Input Voltage Max550V
Test Probe Attenuation25:1, 250:1
For Use WithTektronix Oscilloscopes
Product RangeTMDP Series
SVHCTo Be Advised
Product Overview
The TMDP0200 CAL from Tektronix is a high voltage differential probe. The TMDP0200 is designed for medium voltage applications with differential requirements up to ±750V. This probe has lower attenuation ranges and offer better signal to noise ratio.
- Calibrated high voltage differential probe
- 25X / 250X attenuation
- Differential voltage is ±750V (250X), ±75V (25X)
- Common mode voltage is ±750V
- Maximum input voltage to earth is 550V CAT I, 300V CAT III
- Bandwidth is 200MHz, rise time is <lt/>1.8ns, slew rate is <lt/>275V/ns at 1/250 gain
- Typical CMRR is <gt/> -80dB
- 1.5m cable length
- Operating temperature range from 0°C to 40°C
Contents
TMDP0200 high voltage differential probe, 2 x AC280-FL hook clips, 2 x AC283-FL pincer clips, 2 x AC285-FL alligator clips, 2 x 196-3523-00 extension cables, 2 x TP175-FL test leads, 1 x THV-BROWSER high voltage differential browser, TPH1000 probe holder.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
550V
For Use With
Tektronix Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
25:1, 250:1
Product Range
TMDP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate