Product Information
Product Overview
The TPS2014B CAL from Tektronix is a TPS2000B series digital storage oscilloscope with 100MHz bandwidth and 4 isolated channel. The TPS2000B series with IsolatedChannel technology provides isolation from ground and isolation between channels allowing you to take measurements with less worry about damaging circuitry. Battery power comes standard, making it a natural choice for field applications. For work on power electronics, optional software integrates commonly needed power system measurements into the instrument, speeding up power analysis and troubleshooting. Quickly document and analyze measurement results with OpenChoice software or integrated CompactFlash mass storage. 8hours of continuous battery operation with two batteries installed, hot swappable for virtually unlimited freedom from AC line power.
- Calibrated oscilloscope
- 3.5ns rise time, 2.5Kpoints record length, 1GS/s sample rate
- Advanced triggers to quickly capture the event of interest, FFT standard
- Traditional, analogue style knobs and multi-language user interface for easy operation
- Quick setup and operation with autoset menu, autorange, waveform, setup memories
- Traditional, analogue-style knobs and multi-language user interface for easy operation
- Autoset menu, autorange, waveform and setup memories and built-in, context-sensitive help
- Backlit menu buttons for high visibility, 1/4 VGA Active TFT colour LCD display
- 11 of the most critical automatic waveform measurements
- Dimension is 336mm H x 161mm W x 130mm D, weight is 2.7Kg, operating temperature is 0°C to +50°C
Applications
Test & Measurement
Contents
TPS2014B digital storage oscilloscope, TPP0101 100MHz 10X passive probe, Front protective cover, Printed user manual (English only), Installation and safety manual, AC adapter with power cord, Lithium-ion battery with fuel gauge for 4-hour battery life (two batteries required for 8hours of continuous battery operation), USB to RS232 cable, OpenChoice PC connectivity software, NI SignalExpress tek edition software, NIM/NIST-traceable certificate of calibration.
Technical Specifications
TPS2000B Series
100MHz
2.5 kpts
QVGA LCD Color
3 Years
To Be Advised
4 Channel
1GSPS
3.5ns
One 200MHz TPP0201 Passive Probe Per Ch, OpenChoice S/w, Battery, USB-RS232 Cable, Cal Certificate
EU, UK
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate