New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      A500-EST-42

                      Thermal Imager, 15 °C, 45 °C, 464 x 348, 0.03 K, 42° x 32°, 10 mm

                      FLIR A500-EST-42
                      FLIR A500-EST-42
                      FLIR A500-EST-42
                      FLIR A500-EST-42
                      FLIR A500-EST-42
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoA500-EST-42
                      Newark Part No.83AH1619
                      Product RangeEST Axxx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$15,009.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15,009.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoA500-EST-42
                      Newark Part No.83AH1619
                      Product RangeEST Axxx Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Min15°C
                      Temperature Max45°C
                      IR Resolution464 x 348
                      Thermal Sensitivity (NETD)0.03K
                      Field of View (H X V)42° x 32°
                      IR Focus Distance Min10mm
                      Image Capture Frequency30Hz
                      Manufacturer Warranty-
                      Product RangeEST Axxx Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      FLIR A500-EST thermal camera is non-contact screening tool that serve as a first line of defence against potential health risks. This fixed mount FLIP EST™ thermal screening solution detect and visualize heat to quickly identify individuals with an elevated skin temperature. With on-camera FLIR Screen EST™ mode, the A500-EST camera can be deployed as a single, standalone screening station or in a network. Compatibility with industry standards such as Modbus TCP, MQTT, RESTful API for data transfer and RTSP for video makes third-party integration easy. The camera can be connected to most video management systems and are compatible with FLIR Screen EST™ desktop software.

                      • Infrared resolution of 464 x 348 pixels, visual camera resolution of 1280 x 960 pixels
                      • Thermal resolution/NETD of <30mK at 30°C/86°F (42° lens), field of view 42° × 32°, 10mm focal length
                      • Easy to setup, connect and integrate into existing system
                      • Fast, accurate screening
                      • Possible to use without any special software, a web browser is all you need for a simple setup
                      • Standard Ethernet and Wi-Fi connectivity, power over Ethernet for single-cable installation
                      • Support for external blackbody compensation, easy to connect and power using one single PoE cable
                      • Calibration with ambient drift compensation allows accurate screening without a reference
                      • Thermal imagery displays heat, not identifying facial features
                      • Size (L x W x H) is 123 x 77 x 77mm (4.84 x 3.03 x 3.03inch), weight is 0.82Kg

                      Contents

                      Infrared camera with lens, Ethernet cable M12 to RJ45F (0.3m/0.98ft), Printed documentation including login for web interface.

                      Technical Specifications

                      Temperature Min

                      15°C

                      IR Resolution

                      464 x 348

                      Field of View (H X V)

                      42° x 32°

                      Image Capture Frequency

                      30Hz

                      Product Range

                      EST Axxx Series

                      Temperature Max

                      45°C

                      Thermal Sensitivity (NETD)

                      0.03K

                      IR Focus Distance Min

                      10mm

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.