Quantity | Price |
---|---|
1+ | $19,159.660 |
Product Information
Product Overview
FLIR A500-EST thermal camera is non-contact screening tool that serve as a first line of defence against potential health risks. This fixed mount FLIP EST™ thermal screening solution detect and visualize heat to quickly identify individuals with an elevated skin temperature. With on-camera FLIR Screen EST™ mode, the A500-EST camera can be deployed as a single, standalone screening station or in a network. Compatibility with industry standards such as Modbus TCP, MQTT, RESTful API for data transfer and RTSP for video makes third-party integration easy. The camera can be connected to most video management systems and are compatible with FLIR Screen EST™ desktop software.
- Infrared resolution of 640 × 480 pixels, visual camera resolution of 1280 x 960 pixels
- Thermal resolution/NETD of <30mK at 30°C/86°F (42° lens), field of view 42° × 32°, 10mm focal length
- Easy to setup, connect and integrate into existing system
- Fast, accurate screening
- Possible to use without any special software, a web browser is all you need for a simple setup
- Standard Ethernet and Wi-Fi connectivity, power over Ethernet for single-cable installation
- Support for external blackbody compensation, easy to connect and power using one single PoE cable
- Calibration with ambient drift compensation allows accurate screening without a reference
- Thermal imagery displays heat, not identifying facial features
- Size (L x W x H) is 123 x 77 x 77mm (4.84 x 3.03 x 3.03inch), weight is 0.82Kg
Contents
Infrared camera with lens, Ethernet cable M12 to RJ45F (0.3m/0.98ft), Printed documentation including login for web interface.
Technical Specifications
15°C
640 x 480
42° x 32°
30Hz
EST Axxx Series
45°C
0.03K
10mm
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate