New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      GF77 25 LR+25 HR+6 HR

                      Thermal Imager, -20 °C, 500 °C, 320 x 240, 0.025 K, 25° x 19°, 6.4° x 4.9°, 300 mm

                      FLIR GF77 25 LR+25 HR+6 HR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoGF77 25 LR+25 HR+6 HR
                      Newark Part No.91AH9468
                      Product RangeGF77 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$68,791.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $68,791.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoGF77 25 LR+25 HR+6 HR
                      Newark Part No.91AH9468
                      Product RangeGF77 Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-20°C
                      Temperature Max500°C
                      IR Resolution320 x 240
                      Thermal Sensitivity (NETD)0.025K
                      Field of View (H X V)25° x 19°, 6.4° x 4.9°
                      IR Focus Distance Min300mm
                      Image Capture Frequency30Hz
                      Manufacturer Warranty2 Years
                      Product RangeGF77 Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      FLIR GF77 is a ground breaking uncooled optical gas imaging camera with 25° low range and high range lens, 6° high range lens that detects methane, nitrous oxide, propane, sulphur dioxide, R-134a, R-152a, sulphur hexafluoride, ammonia and ethylene gases. Capable of both gas detection and radiometric temperature measurement, the GF77 is an ideal inspection tool for electric power utilities, oil and natural gas operations, chemical/manufacturing facilities, the food and agriculture industry and first responders. This camera offers unmatched versatility as well as improved visualization of gas emissions and thermal inspections. Based on the award-winning design of the FLIR T-Series platform, the GF77 offers a vibrant, 4inch touchscreen LCD, 180° rotating optical block and eyepiece for convenience in direct sunlight. This affordable solution offers the benefit of built-in thermographic calibrations and the flexibility to detect a wide range of gases by simply changing lenses.

                      • 320 × 240 (76800 pixels) infrared resolution, 25° lens: 25° × 19°/6° lens: 6.4° × 4.9° field of view
                      • 7 to 8.5µm (low range lens)/9.5 to 12µm (high range lens) lens spectral range
                      • Automatically tag each image file with GPS geolocation data for easy identification
                      • OGI solution at an affordable price from the industry leader
                      • Versatile OGI solution with interchangeable lenses for an expansive list of gases to detect
                      • Maximises efficiency, locate gas leaks and perform thermal inspections with one camera
                      • Scan for emissions from a safe distance and track them to the source to begin repairs immediately
                      • Take accurate temperature measurements in all environments from -20 to 500°C with ±3°C/3% accuracy
                      • FLIR cloud connectivity with automatic transfer, storage, backup, share functionality
                      • Improve gas-detection contrast with 1-touch level/span auto-adjustment feature

                      Contents

                      Infrared camera with lens, Power supply for battery charger, Power supply 15 W/3 A, Printed documentation, SD card (8GB), USB 2.0 A to USB Type-C cable, USB Type-C to HDMI and PD adapter, USB Type-C to USB Type-C cable (USB 2.0 standard), Lens cap strap, Lens cleaning cloth, Neck strap, Small eyecup, Battery (2x), Battery charger, Hard transport case, Lens cap front, Lens cap front and rear (only for extra lenses).

                      Technical Specifications

                      Temperature Min

                      -20°C

                      IR Resolution

                      320 x 240

                      Field of View (H X V)

                      25° x 19°, 6.4° x 4.9°

                      Image Capture Frequency

                      30Hz

                      Product Range

                      GF77 Series

                      Temperature Max

                      500°C

                      Thermal Sensitivity (NETD)

                      0.025K

                      IR Focus Distance Min

                      300mm

                      Manufacturer Warranty

                      2 Years

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A003
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.