RP4060
Oscilloscope Probe, Active Voltage Rail Probe, 4 GHz, 800 mV, 1.2:1
Quantity | Price |
---|---|
1+ | $12,134.880 |
Product Information
Product Overview
RP4060 is a 4GHz bandwidth, 1.2x attenuation, +/-60V offset, +/-800mV power/voltage rail probe meet the specific requirements of those who need to acquire a low-voltage DC signal in order to test digital power management components such as power management IC (PMIC), voltage regulator module (VMR), point-of-load (POL) switching regulator, or low-dropout regulator. Complete embedded systems containing digital power management components. The rail probe will acquire a low-impedance, low-voltage DC power/voltage rail signal without loading the device under test (DUT). They provide high sensitivity (gain) with low noise and high offset allowing DC power/voltage rail signals to be displayed in the vertical center of the oscilloscope.
- High offset capability (±60V) to permit DC signal displayed in vertical center of oscilloscope grid
- Low attenuation (nominally 1.2:1) for very low probe only noise levels of approximately 160µVrms
- 50 ohm DC coupled to oscilloscope w/ high DC input impedance (50Kohm) to minimize loading on the DUT
- High dynamic range (±800mV)
- ProBus interface with wide variety of leads for different probing needs
- Wide assortment of tips and leads
- Input capacitance is 0.1µF (in series with 50 ohm)
- Non-destruct voltage of +/-100V
- Risetime of 110ps
- Proper functioning of rail probe requires the 10.1.x.x or higher (32 or 64bit MAUI oscilloscopes)
Contents
RP4060 active voltage rail probe, SMA-to-MCX adapter, SMA-to-MCX extension cable 0.9m, Three 4GHz MCX to solder-in lead 18cm, Three MCX 6mm x 6mm PCB mounts, Three 3GHz MCX-to-U.FL ultra-miniature coaxial cable 8cm, Five U.FL 3mm x 3mm PCB mounts, Soft storage case with foam insert, Quick start guide.
Technical Specifications
Active Voltage Rail Probe
800mV
Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
To Be Advised
4GHz
1.2:1
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate