Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C54N2Y1901
Newark Part No.52T6999
Product Range9007 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $691.890 |
| 5+ | $641.070 |
| 10+ | $613.720 |
| 25+ | $590.270 |
| 50+ | $547.260 |
Price for:Each
Minimum: 1
Multiple: 1
$691.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C54N2Y1901
Newark Part No.52T6999
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationSPDT-DB
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max1.56in-lb
Product Range9007 Series
Contact Current DC Max550mA
Contact Voltage DC Max120V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
6A
Operating Force Max
1.56in-lb
Contact Current DC Max
550mA
SVHC
To Be Advised
Contact Configuration
SPDT-DB
Contact Voltage AC Max
120V
Product Range
9007 Series
Contact Voltage DC Max
120V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate