Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007CO54B2
Newark Part No.17B1316
Product Range9007 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $308.930 |
| 5+ | $286.230 |
| 10+ | $274.010 |
| 25+ | $263.550 |
| 50+ | $244.350 |
Price for:Each
Minimum: 1
Multiple: 1
$308.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007CO54B2
Newark Part No.17B1316
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorSpring Return Lever
Contact ConfigurationSPDT-DB
Contact Current AC Max10A
Contact Voltage AC Max120V
Operating Force Max4lbf
Product Range9007 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Spring Return Lever
Contact Current AC Max
10A
Operating Force Max
4lbf
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
SPDT-DB
Contact Voltage AC Max
120V
Product Range
9007 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate