Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAWM6H3Y1
Newark Part No.02AM7660
Product Range9012G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $890.640 |
| 5+ | $819.390 |
Price for:Each
Minimum: 1
Multiple: 1
$890.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAWM6H3Y1
Newark Part No.02AM7660
Product Range9012G Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min5psi
Operating Pressure Max250psi
Contact ConfigurationSPDT-DB
Switching Voltage Max125VAC
Switching Current Max1.1A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-23°C
Operating Temperature Max85°C
Product Range9012G Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
250psi
Switching Voltage Max
125VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-23°C
Product Range
9012G Series
Operating Pressure Min
5psi
Contact Configuration
SPDT-DB
Switching Current Max
1.1A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
