New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Switches
                      Print Page

                      9013GHG2J30

                      Pressure Switch, GHG, Differential, NPS Female, 40 psi, 170 psi, DPST-NC

                      TELEMECANIQUE SENSORS 9013GHG2J30
                      TELEMECANIQUE SENSORS 9013GHG2J30
                      TELEMECANIQUE SENSORS 9013GHG2J30
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part No9013GHG2J30
                      Newark Part No.17B2027
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$197.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $197.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part No9013GHG2J30
                      Newark Part No.17B2027
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeDifferential
                      Pressure Port TypeNPS Female
                      Operating Pressure Min40psi
                      Operating Pressure Max170psi
                      Contact ConfigurationDPST-NC
                      Switching Voltage Max-
                      Switching Current Max-
                      Pressure Port Size1/4"
                      Transducer Connection / TerminationScrew-Clamp
                      Deadband Min-
                      Deadband Max-
                      Operating Temperature Min-22°F
                      Operating Temperature Max158°F
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 9013GHG2J30 is a Pump/Compressor Pressure Switch for detection of air, fresh water. 4 terminal blocks. 2NC snap action contacts. without display. IP20 conforming to IEC 60529.

                      • Diaphragm pressure actuator
                      • Adjustable differential scale
                      • Green product

                      Applications

                      Industrial

                      Technical Specifications

                      Pressure Type

                      Differential

                      Operating Pressure Min

                      40psi

                      Contact Configuration

                      DPST-NC

                      Switching Current Max

                      -

                      Transducer Connection / Termination

                      Screw-Clamp

                      Deadband Max

                      -

                      Operating Temperature Max

                      158°F

                      SVHC

                      To Be Advised

                      Pressure Port Type

                      NPS Female

                      Operating Pressure Max

                      170psi

                      Switching Voltage Max

                      -

                      Pressure Port Size

                      1/4"

                      Deadband Min

                      -

                      Operating Temperature Min

                      -22°F

                      Product Range

                      -

                      Technical Docs (5)

                      Safety Data Sheet B EN

                      Handling Instructions EN

                      Manufacturer Catalogue EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Alternatives for 9013GHG2J30

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.