Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.670 |
Price for:Each
Minimum: 1
Multiple: 1
$258.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9037HG33
Newark Part No.17B2257
Technical Datasheet
Flow Switch TypeDPST-DB
Sensor TypeFloat Switch
Sensor Body MaterialStainless Steel
Flow Rate Min-
Flow Rate Max-
Output Current-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeKnockout
Sensor MountingScrew-In
Pipe Size-
Housing MaterialStainless Steel
Operating Temperature Min-30°C
Operating Temperature Max93°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
9037HG33 is a pumptrol float switch for closed tank. Suitable for liquid level control. Standards are CE, UL 508.
- Screw-in bushing mounting
- 2 NC, snap action, DPST-DB, form YY contacts type and composition
- Screw-clamp terminals, clamping capacity: 10AWG electrical connection
- Float movement range from 2 to 5inch adjustable
- Right float position, 45° float rod angle, polypropylene or equivalent enclosure material
- 100 cycles, operating rate <60cyc/mn electrical durability
- Rated insulation voltage of 575V conforming to UL 508
- NEMA 1 conforming to UL 50 protection
- 18 months warranty, operation ambient air temperature range from -22 to 200°F
Contents
Float switch, Rod, Float.
Technical Specifications
Flow Switch Type
DPST-DB
Sensor Body Material
Stainless Steel
Flow Rate Max
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/2"
Sensor Mounting
Screw-In
Housing Material
Stainless Steel
Operating Temperature Max
93°C
Qualification
-
Sensor Type
Float Switch
Flow Rate Min
-
Output Current
-
Operating Pressure Max
-
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
Knockout
Pipe Size
-
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate