Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9038AG1N4
Newark Part No.81C6484
Product RangePumptrol Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9038AG1N4
Newark Part No.81C6484
Product RangePumptrol Series
Technical Datasheet
Sensor Body Material-
Output Current-
Operating Pressure Max-
Product RangePumptrol Series
SVHCTo Be Advised
Technical Specifications
Sensor Body Material
-
Operating Pressure Max
-
SVHC
To Be Advised
Output Current
-
Product Range
Pumptrol Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate