Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoD10S1
Newark Part No.15B7329
Product RangeD10S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoD10S1
Newark Part No.15B7329
Product RangeD10S Series
Technical Datasheet
Contact Voltage AC Max600V
No. of Poles-
Contact Current AC Max30A
IP / NEMA Rating-
Product RangeD10S Series
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeDoor Mount
Approvals / Standards-
SVHCTo Be Advised
Technical Specifications
Contact Voltage AC Max
600V
Contact Current AC Max
30A
Product Range
D10S Series
Switch Disconnector Mountng Type
Door Mount
SVHC
To Be Advised
No. of Poles
-
IP / NEMA Rating
-
Switch Disconnector Terminal Style
-
Approvals / Standards
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate