Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoHL300WNCS2M34
Newark Part No.71K4918
Product RangeL100/300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,175.660 |
| 5+ | $2,015.870 |
| 10+ | $1,929.820 |
| 25+ | $1,856.070 |
| 50+ | $1,720.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2,175.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoHL300WNCS2M34
Newark Part No.71K4918
Product RangeL100/300 Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationDPST-NC-DB
Contact Current AC Max20A
Contact Voltage AC Max120V
Operating Force Max170in-oz
Product RangeL100/300 Series
Contact Current DC Max5A
Contact Voltage DC Max120V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
20A
Operating Force Max
170in-oz
Contact Current DC Max
5A
SVHC
To Be Advised
Contact Configuration
DPST-NC-DB
Contact Voltage AC Max
120V
Product Range
L100/300 Series
Contact Voltage DC Max
120V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate