Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2118N12
Newark Part No.89H6580
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.870 |
| 5+ | $120.920 |
| 10+ | $109.020 |
| 25+ | $104.410 |
| 50+ | $95.820 |
| 100+ | $91.190 |
| 250+ | $87.880 |
Price for:Each
Minimum: 1
Multiple: 1
$126.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2118N12
Newark Part No.89H6580
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max0.1N
Product RangeOsiSense XC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCKP2118N12 is a Limit Switch with plastic body and Zamak head. This XCKP series fixed body rotary head limit switch features thermoplastic spring return roller lever operator, 1NC + 1NO snap action contacts, by 30° cam switch actuation and screw-clamp terminals. The standard format limit switch is suitable for use with the OsiSense XC range products. It meets the EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 and CSA C22.2 No 14 standards. It is a comprehensive offer of positive opening snap action contacts for a simpler and safer machine design.
- Green premium product
- Modular design for easier maintenance
- IP66 and IP67 Protection rating
- IK04 Protection rating
- 5000000 cycles Electrical durability
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
0.1N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
