Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSTE5312
Newark Part No.34M0404
Product RangePreventa XCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $533.420 |
Price for:Each
Minimum: 1
Multiple: 1
$533.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSTE5312
Newark Part No.34M0404
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max120V
Contact Current AC Max3A
IP RatingIP67
Contact Voltage DC Max125V
Contact Current DC Max550mA
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Screw
Contact Current AC Max
3A
Contact Voltage DC Max
125V
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
120V
IP Rating
IP67
Contact Current DC Max
550mA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate