Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2NP2131
Newark Part No.89H6641
Product RangeOsisense XC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $91.090 |
5+ | $82.580 |
10+ | $75.340 |
25+ | $69.810 |
50+ | $65.560 |
100+ | $63.000 |
250+ | $58.310 |
Price for:Each
Minimum: 1
Multiple: 1
$91.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2NP2131
Newark Part No.89H6641
Product RangeOsisense XC Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max3A
Contact Voltage AC Max240V
Contact Voltage DC Max-
Product RangeOsisense XC Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
3A
For Use With
Schneider XCKD, XCKJ, XCKL, XCKM, XCKP & XCKS Series Limit Switches
Product Range
Osisense XC Series
No. of Poles
2 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate