Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLGM01D23
Newark Part No.09P7527
Product RangeOsiSense XM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $278.940 |
5+ | $264.720 |
10+ | $250.510 |
25+ | $244.140 |
Price for:Each
Minimum: 1
Multiple: 1
$278.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLGM01D23
Newark Part No.09P7527
Product RangeOsiSense XM Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min-1bar
Operating Pressure Max0bar
Pressure Port Size1/4"-18
Transducer Connection / Termination3 Pin M12 Connector
Supply Voltage Min8VDC
Supply Voltage Max33VDC
Output Interface-
Sensor Output TypeAnalog
Housing Material303 Stainless Steel
Operating Temperature Min-15°C
Operating Temperature Max85°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Operating Pressure Min
-1bar
Pressure Port Size
1/4"-18
Supply Voltage Min
8VDC
Media Type
Air, Corrosive Fluid, Fresh Water, Hydraulic Oil
Sensor Output Type
Analog
Operating Temperature Min
-15°C
Product Range
OsiSense XM Series
Pressure Port Type
NPT Male
Operating Pressure Max
0bar
Transducer Connection / Termination
3 Pin M12 Connector
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate