New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      XMLP300PD23

                      Pressure Transmitter, IP65, IP67, IP69K, -30 to 100°C, NPT Male, 0 psi, 300 psi, 1/4"-18

                      TELEMECANIQUE SENSORS XMLP300PD23
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXMLP300PD23
                      Newark Part No.63W5493
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXMLP300PD23
                      Newark Part No.63W5493
                      Technical Datasheet

                      Data Sheet

                      Pressure Type-
                      Pressure Port TypeNPT Male
                      Operating Pressure Min0psi
                      Operating Pressure Max300psi
                      Pressure Port Size1/4"-18
                      Transducer Connection / Termination4 Pin M12 Connector
                      Supply Voltage Min7VDC
                      Supply Voltage Max33VDC
                      Media TypeAir, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing Material304 Stainless Steel
                      Operating Temperature Min-30°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The XMLP300PD23 is an Electronic Pressure Sensor with analogue output signal. The XMLP pressure transmitter type sensor for control circuit. It can be used for fresh water, hydraulic oils and refrigeration fluids. It has an overall accuracy 1% of nominal pressure. The compact metal body and 304 stainless steel fluid entry with analogue output.

                      • 4-pin M12 male connector electrical connection
                      • IP69K, IP67, IP65 Protection rating

                      Applications

                      Sensing & Instrumentation, Industrial, HVAC, Agriculture

                      Technical Specifications

                      Pressure Type

                      -

                      Operating Pressure Min

                      0psi

                      Pressure Port Size

                      1/4"-18

                      Supply Voltage Min

                      7VDC

                      Media Type

                      Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -30°C

                      Product Range

                      -

                      Pressure Port Type

                      NPT Male

                      Operating Pressure Max

                      300psi

                      Transducer Connection / Termination

                      4 Pin M12 Connector

                      Supply Voltage Max

                      33VDC

                      Output Interface

                      -

                      Housing Material

                      304 Stainless Steel

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      One Page Summary EN

                      Technical Data Sheet EN

                      Alternatives for XMLP300PD23

                      1 Product Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.