Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU1N18PP341D
Newark Part No.89H7044
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.000 |
| 5+ | $286.710 |
| 10+ | $257.390 |
| 25+ | $245.980 |
| 50+ | $234.580 |
| 100+ | $226.440 |
Price for:Each
Minimum: 1
Multiple: 1
$303.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU1N18PP341D
Newark Part No.89H7044
Product RangeOsiSense XU Series
Technical Datasheet
Sensing MethodReflex
Product RangeOsiSense XU Series
Connection Method4 Pin M12 Connector
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Method
Reflex
Connection Method
4 Pin M12 Connector
Supply Voltage Max
24V
Product Range
OsiSense XU Series
Supply Voltage Min
12V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate