Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1APANM12
Newark Part No.89H6840
Technical Datasheet
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1APANM12
Newark Part No.89H6840
Technical Datasheet
Sensing Distance Max4m
Sensing MethodReflex
Product Range-
Connection MethodM12 Connector
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Product Overview
The XUB1APANM12 is a plastic Osisense Photoelectric Tubular Sensor with M12 connector and retro reflective connection with NO contact. This sensor features as LED output state and 100mA maximum switching capacity.
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
4m
Product Range
-
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Reflex
Connection Method
M12 Connector
Supply Voltage Max
24V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate