Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1APAWM12
Newark Part No.89H6841
Product RangeOsiSense XU Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1APAWM12
Newark Part No.89H6841
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Distance Max4m
Sensing MethodReflex
Product RangeOsiSense XU Series
Connection MethodM12 Connector
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
4m
Product Range
OsiSense XU Series
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Reflex
Connection Method
M12 Connector
Supply Voltage Max
24V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate