Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUBTSPSNL2
Newark Part No.17AC8083
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $556.560 |
| 5+ | $525.450 |
| 10+ | $497.790 |
| 25+ | $480.510 |
| 50+ | $463.220 |
Price for:Each
Minimum: 1
Multiple: 1
$556.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUBTSPSNL2
Newark Part No.17AC8083
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Distance Max1.4m
Sensing MethodRetroreflective
Product RangeOsiSense XU Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
1.4m
Product Range
OsiSense XU Series
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage Max
24V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate