New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Machine & Operator Safety
                      4. Safety Light Curtains
                      Print Page

                      XUSL4E14F046NS2

                      Safety Light Curtain, PL e, Level 4, SIL3, SIL CL3, 45, 460 mm, 6 m

                      TELEMECANIQUE SENSORS XUSL4E14F046NS2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXUSL4E14F046NS2
                      Newark Part No.52Y2789
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      1+$3,711.460
                      3+$3,517.400
                      5+$3,323.340
                      10+$3,202.050
                      25+$3,105.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,711.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXUSL4E14F046NS2
                      Newark Part No.52Y2789
                      Technical Datasheet

                      Data Sheet

                      Performance LevelPL e
                      Safety Curtain CategoryLevel 4
                      Safety Integrity LevelSIL3, SIL CL3
                      No. of Beams45
                      Protection Height460mm
                      Sensing Range Max6m
                      IP RatingIP65, IP67
                      Approvals / Standards-
                      Beam Spacing-
                      Control Output Type2PNP
                      Supply Voltage Max24VDC
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Performance Level

                      PL e

                      Safety Integrity Level

                      SIL3, SIL CL3

                      Protection Height

                      460mm

                      IP Rating

                      IP65, IP67

                      Beam Spacing

                      -

                      Supply Voltage Max

                      24VDC

                      SVHC

                      To Be Advised

                      Safety Curtain Category

                      Level 4

                      No. of Beams

                      45

                      Sensing Range Max

                      6m

                      Approvals / Standards

                      -

                      Control Output Type

                      2PNP

                      Product Range

                      -

                      Technical Docs (6)

                      Safety Data Sheet B EN

                      Quick Start Guide EN

                      Manufacturer Catalogue EN

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.