New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Industrial Switches
                                                                                                  4. Safety Switches
                                                                                                  5. Cable Pull Switches
                                                                                                  Print Page

                                                                                                  XY2CE1A250H7

                                                                                                  Grabwire Switch, 230 m, SPDT-1NO, SPDT-NC, 300 V, 10 A

                                                                                                  TELEMECANIQUE SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TELEMECANIQUE SENSORS XY2CE1A250H7
                                                                                                  ManufacturerTELEMECANIQUE SENSORS
                                                                                                  Manufacturer Part NoXY2CE1A250H7
                                                                                                  Newark Part No.96F1945
                                                                                                  Product RangePreventa XY2C Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$650.260
                                                                                                  5+$613.910
                                                                                                  10+$581.610
                                                                                                  25+$561.410
                                                                                                  50+$541.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $650.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TELEMECANIQUE SENSORS
                                                                                                  ManufacturerTELEMECANIQUE SENSORS
                                                                                                  Manufacturer Part NoXY2CE1A250H7
                                                                                                  Newark Part No.96F1945
                                                                                                  Product RangePreventa XY2C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cable Span230m
                                                                                                  Contact ConfigurationSPDT-1NO, SPDT-NC
                                                                                                  Contact Voltage AC Max300V
                                                                                                  Contact Current AC Max10A
                                                                                                  Contact Voltage DC Max-
                                                                                                  Contact Current DC Max-
                                                                                                  Product RangePreventa XY2C Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The XY2CE1A250H7 is a latching emergency stop Rope Pull Switch with Zamak body and stainless steel cover. This e-stop rope pull booted pushbutton switch features red RAL 3000 housing, reset by booted push-button, screw clamp terminal and 1NC + 1NO slow-break contacts. This XY2CE series switch is suitable for use with the Preventa XY2 range products. It meets the EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/ISO 13850, UL 508, machinery directive 2006/42/EC, CSA C22.2 No 14 and work equipment directive 2009/104/EC standards. It is a range of safety product which is simple to use and set up, with compact and ergonomic products to meet the requirements for performing emergency stops on dangerous machines. It is also used for all the machines requiring stopping of dangerous movement in the immediate vicinity of the machine.

                                                                                                  • Green premium product
                                                                                                  • 60000 cycles Mechanical durability
                                                                                                  • IP66 Protection rating
                                                                                                  • -25 to 70°C Ambient air temperature range for operation

                                                                                                  Applications

                                                                                                  Industrial, Safety

                                                                                                  Technical Specifications

                                                                                                  Cable Span

                                                                                                  230m

                                                                                                  Contact Voltage AC Max

                                                                                                  300V

                                                                                                  Contact Voltage DC Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Preventa XY2C Series

                                                                                                  Contact Configuration

                                                                                                  SPDT-1NO, SPDT-NC

                                                                                                  Contact Current AC Max

                                                                                                  10A

                                                                                                  Contact Current DC Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (5)

                                                                                                  Certificate of Conformity EN

                                                                                                  Handling Instructions EN

                                                                                                  User Manual EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.