Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CE3A010H7
Newark Part No.96M7854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $642.240 |
| 5+ | $606.340 |
| 10+ | $574.420 |
| 25+ | $554.480 |
| 50+ | $534.530 |
Price for:Each
Minimum: 1
Multiple: 1
$642.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CE3A010H7
Newark Part No.96M7854
Technical Datasheet
Cable Span230m
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Voltage AC Max300V
Contact Current AC Max10A
Contact Voltage DC Max-
Contact Current DC Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Span
230m
Contact Voltage AC Max
300V
Contact Voltage DC Max
-
Product Range
-
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Current AC Max
10A
Contact Current DC Max
-
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
