Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY11
Newark Part No.16B5388
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $17.740 |
5+ | $16.100 |
10+ | $14.610 |
25+ | $13.600 |
50+ | $12.740 |
100+ | $12.280 |
250+ | $11.330 |
Price for:Each
Minimum: 1
Multiple: 1
$17.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY11
Newark Part No.16B5388
Technical Datasheet
For Use WithSchneider Type XCKJ Heavy Duty Limit Switches
IP / NEMA Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The ZCKY11 is a Limit Switch Lever with lateral approach thermoplastic roller lever spring return operator. This ZCKY series commercialized rotary lever features switch actuation by 30° cam. compatible with XCKJ product and suitable for OsiSense XC range switches.
- Green premium product
Applications
Industrial
Technical Specifications
For Use With
Schneider Type XCKJ Heavy Duty Limit Switches
Product Range
-
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate