Print Page
46602
Connector Kit, RF, Coaxial
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part No46602
Newark Part No.32AH7373
Technical Datasheet
Connector Kit TypeRF, Coaxial
Kit Contents7Pcs of Diagonal Plier, Cable Stripper, Compression Tool, 6-in-1 Multi-Tool, Penlight, Wrench, Pouch
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Kit Type
RF, Coaxial
Product Range
-
Kit Contents
7Pcs of Diagonal Plier, Cable Stripper, Compression Tool, 6-in-1 Multi-Tool, Penlight, Wrench, Pouch
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate