Print Page
AT8
MODULAR BREAKOUT TONE GENERATOR, 8POS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoAT8
Newark Part No.31AH1342
Product RangeAdapToner AT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $122.640 |
Price for:Each
Minimum: 1
Multiple: 1
$122.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoAT8
Newark Part No.31AH1342
Product RangeAdapToner AT Series
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height114.3mm
External Width50.8mm
External Depth33.02mm
Product RangeAdapToner AT Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- AdapToner modular breakout tone generator
- Simple to test continuity, polarity, send tone and even supply talk battery
- Combines the features of our tone generators and a modular breakout adapter
- In-line testing is made simple with both a modular plug and jack on each unit
- 8-position “snag-proof” modular plug
- 8-position jack with protective cover
- Quick reference guide with common wiring configurations
- Selectable solid/warble tone signal
- Tone, continuity and talk battery supply using alligator clips
- Weather-resistant design
Technical Specifications
Tester Type
Network Cable Tester
External Height
114.3mm
External Depth
33.02mm
SVHC
No SVHC (14-Jun-2023)
Resistance
-
External Width
50.8mm
Product Range
AdapToner AT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate