Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No21-19650
Newark Part No.96Y0398
Supply Voltage VAC-
Heat Temperature Max482.2°C
Output Power70W
Kit Contents-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Induction heat soldering offers the latest in technology for consistent and powerful tip heating capabilities.
- Fast heat up and unmatched thermal recovery
- IC and processor controlled temperature is set with an easy LCD user interfaced
- ESD Safe
- Switch mode power supply provides extremely efficient power
- Selectable Celsius or Fahrenheit display
- Sleep timer can be set between 1 to 60 minutes
- Digital offset allows user to easily calibrate tip temperature
- Temperature lockout allows for a user to create a unique PIN to keep other users from changing settings
- 390°F to 900°F temperature range
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
-
Output Power
70W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
482.2°C
Kit Contents
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate