Print Page
CAT7-7000-03W
Ethernet Cable, Cat7, RJ45 Plug to RJ45 Plug, SSTP (Screened Shielded Twisted Pair), White
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $12.440 | 
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTERA GRAND
Manufacturer Part NoCAT7-7000-03W
Newark Part No.48Y4295
Technical Datasheet
LAN CategoryCat7
Cable ConstructionSSTP (Screened Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorWhite
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Durable Double Shielded Twisted Pair (SSTP) cables . Handling 600Mhz speeds up to 10Gbs. Get ready for Cat-7 now, these cables meet all the proposed standards and more. These cables also feature 50 micron gold plated conductors.
- Color: Blue
 - Technology: Shielded Twisted Pair
 - Built with shielded RJ45 connectors with 50u Gold plated contacts
 - Support 10 Gigabit data transmission from 10GBase-T ports and equipment
 - Flexible and durable CAT6A cable with high bandwidth of up to 550 MHz high-speed data transfer
 
Technical Specifications
LAN Category
Cat7
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
914.4mm
Product Range
-
Cable Construction
SSTP (Screened Shielded Twisted Pair)
Jacket Color
White
Cable Length - Imperial
3ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate