Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,331.760 |
| 5+ | $1,289.340 |
| 10+ | $1,259.510 |
| 20+ | $1,213.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,331.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTEC
Manufacturer Part No15602
Newark Part No.32AK5104
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth30MHz
Input Voltage Max240VAC
Test Probe Attenuation20:1, 200:1
For Use With30MHz Earth-Grounded Oscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
240VAC
For Use With
30MHz Earth-Grounded Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
30MHz
Test Probe Attenuation
20:1, 200:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate