Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.540 |
10+ | $8.970 |
25+ | $8.480 |
72+ | $8.110 |
108+ | $7.770 |
252+ | $7.380 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC0838CIWM/NOPB
Newark Part No.28AH1763
Resolution (Bits)8bit
Sampling Rate31.25kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max6.3V
ADC / DAC Case StyleSOIC
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
8bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
6.3V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
31.25kSPS
Data Interface
Serial
Supply Voltage Min
4.5V
ADC / DAC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability