Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $0.723 |
10+ | $0.641 |
25+ | $0.609 |
50+ | $0.583 |
100+ | $0.558 |
250+ | $0.540 |
500+ | $0.527 |
1000+ | $0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4047BM96
Newark Part No.29AH3567
Logic Family / Base NumberCD4047
Multivibrator TypeMonostable / Astable
Output Current-
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Propagation Delay125ns
Logic IC FamilyCD4000
Logic IC Base Number4047
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
CD4047
Output Current
-
Supply Voltage Max
18V
IC Case / Package
SOIC
Propagation Delay
125ns
Logic IC Base Number
4047
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Multivibrator Type
Monostable / Astable
Supply Voltage Min
3V
Logic Case Style
SOIC
No. of Pins
14Pins
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability