Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA168NA/3K
Newark Part No.29AH1047
Product RangeINA168
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $3.590 |
10+ | $3.420 |
25+ | $3.260 |
50+ | $3.120 |
100+ | $2.980 |
250+ | $2.880 |
500+ | $2.810 |
1000+ | $2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA168NA/3K
Newark Part No.29AH1047
Product RangeINA168
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product800kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max60V
CMRR120dB
GainResistor Set
IC MountingSurface Mount
Product RangeINA168
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage2mV
No. of Amplifiers1 Amplifier
Input Bias Current2µA
Amplifier Case StyleSOT-23
Bandwidth800kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
800kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
60V
Gain
Resistor Set
Product Range
INA168
MSL
-
Input Offset Voltage
2mV
Input Bias Current
2µA
Bandwidth
800kHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability