Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.220 |
5+ | $35.440 |
10+ | $31.640 |
25+ | $29.810 |
50+ | $28.860 |
100+ | $28.300 |
250+ | $27.800 |
Price for:Each
Minimum: 1
Multiple: 1
$39.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM111H
Newark Part No.52AH7158
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay200ns
Supply Voltage Range5V to 36V
Supply Voltage Range5V to 36V
IC Case / PackageTO-99
No. of Pins8Pins
Comparator Output TypeDTL, MOS, RTL, TTL
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleTO-99
IC Output TypeDTL, MOS, RTL, TTL
No. of Comparators1 Comparator
Response Time200ns
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
200ns
Supply Voltage Range
5V to 36V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
DTL, MOS, RTL, TTL
Response Time
200ns
No. of Channels
1Channels
Supply Voltage Range
5V to 36V
IC Case / Package
TO-99
Comparator Output Type
DTL, MOS, RTL, TTL
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
TO-99
No. of Comparators
1 Comparator
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate