Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM311DR
Newark Part No.31AH1983
Product RangeLM111; LM211; LM311
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 10+ | $0.373 |
| 25+ | $0.355 |
| 50+ | $0.340 |
| 100+ | $0.324 |
| 250+ | $0.315 |
| 500+ | $0.306 |
| 1000+ | $0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM311DR
Newark Part No.31AH1983
Product RangeLM111; LM211; LM311
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay115ns
Supply Voltage Range3.5V to 30V
Supply Voltage Range3.5V to 30V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeMOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLM111; LM211; LM311
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeMOS, TTL
No. of Comparators1 Comparator
Response Time115ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
115ns
Supply Voltage Range
3.5V to 30V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
LM111; LM211; LM311
MSL
-
Automotive Qualification Standard
-
IC Output Type
MOS, TTL
Response Time
115ns
No. of Channels
1Channels
Supply Voltage Range
3.5V to 30V
IC Case / Package
SOIC
Comparator Output Type
MOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability