Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $2.420 |
10+ | $2.240 |
25+ | $2.090 |
50+ | $1.990 |
110+ | $1.880 |
275+ | $1.780 |
550+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM319M/NOPB
Newark Part No.29AH1119
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay80ns
Supply Voltage Range5V to 36V
Supply Voltage Range5V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeDTL, RTL, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeDTL, RTL, TTL
No. of Comparators2 Comparators
Response Time80ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
80ns
Supply Voltage Range
5V to 36V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
DTL, RTL, TTL
Response Time
80ns
No. of Channels
2Channels
Supply Voltage Range
5V to 36V
IC Case / Package
SOIC
Comparator Output Type
DTL, RTL, TTL
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability