Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $24.570 |
5+ | $22.930 |
10+ | $22.090 |
25+ | $21.330 |
80+ | $20.660 |
120+ | $20.260 |
280+ | $19.910 |
Price for:Each
Minimum: 1
Multiple: 1
$24.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC6001BIN/NOPB
Newark Part No.28AH2777
No. of Channels1Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ1.5V/µs
Supply Voltage Range4.5V to 15.5V
Supply Voltage Range4.5V to 15.5V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage700µV
Input Bias Current0.01pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers1 Amplifier
Slew Rate1.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.5V/µs
Supply Voltage Range
4.5V to 15.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.01pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
1.3MHz
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
4.5V to 15.5V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
700µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Alternatives for LMC6001BIN/NOPB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability