Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $49.860 |
| 5+ | $47.900 |
| 10+ | $45.720 |
| 25+ | $43.330 |
| 50+ | $41.150 |
| 100+ | $40.510 |
| 250+ | $39.630 |
Price for:Each
Minimum: 1
Multiple: 1
$49.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN78000WAH
Newark Part No.28AH4764
DC / DC Converter TypeDIP
Output Power Max22.5W
Output Voltage Min2.5V
Output Voltage Max12.6V
Output Current Max1.5A
Output Current Max1.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min7V
Input Voltage DC Max36V
Height8.5mm
Depth18.92mm
Width12.57mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
DC / DC Converter Type
DIP
Output Voltage Min
2.5V
Output Current Max
1.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
18.92mm
Product Range
-
Output Power Max
22.5W
Output Voltage Max
12.6V
Output Current Max
1.5A
Input Voltage DC Min
7V
Height
8.5mm
Width
12.57mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
