Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $2.580 |
10+ | $2.460 |
25+ | $2.340 |
50+ | $2.240 |
100+ | $2.140 |
250+ | $2.080 |
500+ | $2.020 |
1000+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA6416ARTWR
Newark Part No.28AH5259
No. of Bits16bit
Chip Configuration16bit
Bus Frequency400kHz
InterfacesI2C, SMBus
IC Interface TypeI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Interface Case StyleWQFN
IC Case / PackageWQFN
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
No. of Bits
16bit
Bus Frequency
400kHz
IC Interface Type
I2C, SMBus
Supply Voltage Max
5.5V
IC Case / Package
WQFN
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Chip Configuration
16bit
Interfaces
I2C, SMBus
Supply Voltage Min
1.65V
Interface Case Style
WQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Alternatives for TCA6416ARTWR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability