New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      TMP116AIDRVR

                      TEMPERATURE SENSOR, 0.3DEG C, WSON-6

                      Date/Lot Code

                      TEXAS INSTRUMENTS TMP116AIDRVR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTMP116AIDRVR
                      Newark Part No.28AH5618
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$5.010
                      10+$4.790
                      25+$4.550
                      50+$4.350
                      100+$4.160
                      250+$4.040
                      500+$3.940
                      1000+$3.870
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTMP116AIDRVR
                      Newark Part No.28AH5618
                      IC Output TypeDigital
                      Sensor Output TypeDigital
                      Sensing Accuracy Range± 0.3°C
                      Accuracy± 0.2°C
                      Sensing Accuracy Range± 0.3°C
                      Sensing Temperature Min-40°C
                      Measured Temperature Min-55°C
                      Measured Temperature Max125°C
                      Sensing Temperature Max125°C
                      Sensor Case StyleWSON
                      Sensor Case / PackageWSON
                      No. of Pins6Pins
                      Supply Voltage Min1.9V
                      Supply Voltage Max5.5V
                      No. of Channels-
                      Resolution16 bits
                      Output InterfaceI2C, SMBus
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 2 - 1 year
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      IC Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 0.3°C

                      Sensing Accuracy Range

                      ± 0.3°C

                      Measured Temperature Min

                      -55°C

                      Sensing Temperature Max

                      125°C

                      Sensor Case / Package

                      WSON

                      Supply Voltage Min

                      1.9V

                      No. of Channels

                      -

                      Output Interface

                      I2C, SMBus

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Sensor Output Type

                      Digital

                      Accuracy

                      ± 0.2°C

                      Sensing Temperature Min

                      -40°C

                      Measured Temperature Max

                      125°C

                      Sensor Case Style

                      WSON

                      No. of Pins

                      6Pins

                      Supply Voltage Max

                      5.5V

                      Resolution

                      16 bits

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.