New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      TMS320F28027FPTQ

                      MCU, 32BIT, C2000, 60MHZ, LQFP-48

                      Date/Lot Code

                      TEXAS INSTRUMENTS TMS320F28027FPTQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTMS320F28027FPTQ
                      Newark Part No.39AH9369
                      Product RangePiccolo (C2000) Family TMS320F2802x Series Microcontrollers
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$16.960
                      10+$16.210
                      25+$15.410
                      50+$14.740
                      100+$14.100
                      250+$13.650
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $16.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTMS320F28027FPTQ
                      Newark Part No.39AH9369
                      Product RangePiccolo (C2000) Family TMS320F2802x Series Microcontrollers
                      Product RangePiccolo (C2000) Family TMS320F2802x Series Microcontrollers
                      Device CoreC2000
                      No. of Bits32bit
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      Operating Frequency Max60MHz
                      CPU Speed60MHz
                      Program Memory Size64KB
                      No. of Pins48Pins
                      IC Case / PackageLQFP
                      No. of I/O's22I/O's
                      MCU Case StyleLQFP
                      InterfacesI2C, SPI, UART
                      Embedded Interface TypeI2C, SPI, UART
                      RAM Memory Size10KB
                      ADC Channels13Channels
                      ADC Resolution12Bit
                      Supply Voltage Min2.97V
                      Supply Voltage Max3.63V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      MCU FamilyPiccolo (C2000)
                      MCU SeriesTMS320F2802x
                      QualificationAEC-Q100
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Product Range

                      Piccolo (C2000) Family TMS320F2802x Series Microcontrollers

                      No. of Bits

                      32bit

                      Data Bus Width

                      32 bit

                      CPU Speed

                      60MHz

                      No. of Pins

                      48Pins

                      No. of I/O's

                      22I/O's

                      Interfaces

                      I2C, SPI, UART

                      RAM Memory Size

                      10KB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.63V

                      Operating Temperature Max

                      125°C

                      MCU Family

                      Piccolo (C2000)

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (27-Jun-2018)

                      Device Core

                      C2000

                      Data Bus Width

                      32bit

                      Operating Frequency Max

                      60MHz

                      Program Memory Size

                      64KB

                      IC Case / Package

                      LQFP

                      MCU Case Style

                      LQFP

                      Embedded Interface Type

                      I2C, SPI, UART

                      ADC Channels

                      13Channels

                      Supply Voltage Min

                      2.97V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      TMS320F2802x

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.