New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Latches
                      Print Page

                      TPIC6273N

                      IC, POWER LOGIC, LATCH

                      Date/Lot Code

                      TEXAS INSTRUMENTS TPIC6273N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPIC6273N
                      Newark Part No.29AH8055
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$7.440
                      10+$7.000
                      40+$6.620
                      60+$6.330
                      100+$6.060
                      260+$5.770
                      500+$5.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPIC6273N
                      Newark Part No.29AH8055
                      Logic Family / Base Number-
                      Latch TypeD Type
                      IC Output TypeStandard
                      Propagation Delay625ns
                      Output Current250mA
                      IC Case / PackageDIP
                      Logic Case StyleDIP
                      No. of Pins20Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      No. of Bits8bit
                      Logic IC FamilyTPIC
                      Logic IC Base Number-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Logic Family / Base Number

                      -

                      IC Output Type

                      Standard

                      Output Current

                      250mA

                      Logic Case Style

                      DIP

                      Supply Voltage Min

                      4.5V

                      No. of Bits

                      8bit

                      Logic IC Base Number

                      -

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Latch Type

                      D Type

                      Propagation Delay

                      625ns

                      IC Case / Package

                      DIP

                      No. of Pins

                      20Pins

                      Supply Voltage Max

                      5.5V

                      Logic IC Family

                      TPIC

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.