Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $4.330 |
10+ | $4.010 |
40+ | $3.740 |
60+ | $3.580 |
100+ | $3.370 |
260+ | $3.200 |
500+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPIC6B273N
Newark Part No.29AH8050
Logic Family / Base Number-
Latch TypeD Type
IC Output TypeStandard
Propagation Delay150ns
Output Current150mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC FamilyTPIC
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
-
IC Output Type
Standard
Output Current
150mA
IC Case / Package
DIP
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Latch Type
D Type
Propagation Delay
150ns
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
TPIC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability