Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $3.130 |
10+ | $3.130 |
25+ | $3.130 |
50+ | $3.130 |
100+ | $3.130 |
250+ | $3.130 |
500+ | $3.130 |
1000+ | $3.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS43060RTET
Newark Part No.28AH5852
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max38V
No. of Outputs1Outputs
Duty Cycle (%)95%
IC Case / PackageWQFN
No. of Pins16Pins
Switching Frequency1MHz
TopologySynchronous Boost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleWQFN
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
38V
Duty Cycle (%)
95%
No. of Pins
16Pins
Topology
Synchronous Boost (Step Up)
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
WQFN
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
WQFN
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate