Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS74801DRCR
Newark Part No.28AH6132
Product RangeAdj, 1.5A LDO Voltage Regulators
711 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.240 |
10+ | $2.140 |
25+ | $2.030 |
50+ | $1.950 |
100+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS74801DRCR
Newark Part No.28AH6132
Product RangeAdj, 1.5A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min860mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.5V
PolarityPositive Output
Max Output Current1.5A
Output Current Max1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current60mV
Dropout Voltage - Typ @ Current60mV
IC MountingSurface Mount
IC Case / PackageVSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj, 1.5A LDO Voltage Regulators
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
60mV
IC Case / Package
VSON
Operating Temperature Min
-40°C
Product Range
Adj, 1.5A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
860mV
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Output Current Max
1.5A
Dropout Voltage Typ @ Current
60mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Alternatives for TPS74801DRCR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability