Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.490 |
10+ | $2.330 |
100+ | $2.140 |
500+ | $2.050 |
1000+ | $1.960 |
2500+ | $1.870 |
5000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3842AD
Newark Part No.33AH5503
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min12V
Supply Voltage Max25V
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max500kHz
Duty Cycle Min0%
Duty Cycle Max100%
TopologyFlyback, Forward
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency500kHz
Input Voltage25V
Output Current200mA
Output Voltage15V
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
25V
No. of Pins
14Pins
Switching Frequency Typ
-
Switching Frequency Max
500kHz
Duty Cycle Max
100%
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
500kHz
Output Current
200mA
No. of Channels
1Channels
Supply Voltage Min
12V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Flyback, Forward
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
SOIC
Input Voltage
25V
Output Voltage
15V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability